+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPCQ16ASI8N

IC: FPGA; SMD; SO8; 2.7÷3.6VDC; 100MHz; EPCQ-A


Manufacturer: INTEL

Manufacturer part number:
EPCQ16ASI8N
TME Symbol:
EPCQ16ASI8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
SO8
Frequency
100MHz
Manufacturer series
EPCQ-A
Supply voltage
  • 2.7...3.6V DC
Gross weight0.08 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPCQ16ASI8N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 13.03 GBPGross price for quantities from 1 pcs - 13.03 GBP
Net price for quantities from 5 pcs - 11.82 GBPGross price for quantities from 5 pcs - 11.82 GBP
Net price for quantities from 25 pcs - 10.46 GBPGross price for quantities from 25 pcs - 10.46 GBP