+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM1270T144C4N

IC: FPGA; SMD; TQFP144; Number of macrocells: 1.27k; I/O: 116; 4ns


Manufacturer: INTEL

Manufacturer part number:
EPM1270T144C4N
TME Symbol:
EPM1270T144C4N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
1.27k
Number of inputs/outputs
116
Quiescent current
12mA
Delay time
4ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM1270T144C4N
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Product for special order