+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM1270T144C5N

IC: CPLD; SMD; TQFP144; Number of macrocells: 1270; I/O: 116; 5ns


Manufacturer: INTEL

Manufacturer part number:
EPM1270T144C5N
TME Symbol:
EPM1270T144C5N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP144
Number of macrocells
1.27k
Number of inputs/outputs
116
Quiescent current
12mA
Delay time
5ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1.33 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM1270T144C5N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.74 EURGross price for quantities from 1 pcs - 95.74 EUR
Net price for quantities from 3 pcs - 90.51 EURGross price for quantities from 3 pcs - 90.51 EUR
Net price for quantities from 10 pcs - 79.38 EURGross price for quantities from 10 pcs - 79.38 EUR
Net price for quantities from 60 pcs - 65.01 EURGross price for quantities from 60 pcs - 65.01 EUR
Packaging method by the manufacturer:Tray = 60 pcs