+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM240GT100C3N

IC: CPLD; SMD; TQFP100; Number of macrocells: 240; I/O: 80; 3ns


Manufacturer: INTEL

Manufacturer part number:
EPM240GT100C3N
TME Symbol:
EPM240GT100C3N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
240
Number of inputs/outputs
80
Quiescent current
2mA
Delay time
3ns
Manufacturer series
Max II
DC supply current
40mA
Supply voltage
  • 1.425...1.575V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM240GT100C3N
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Product for special order