+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | TQFP100 | |
Number of macrocells | 240 | |
Number of inputs/outputs | 80 | |
Quiescent current | 12mA | |
Delay time | 4ns | |
Manufacturer series | Max II | |
DC supply current | 55mA |