+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM240ZM68C7N

IC: CPLD; SMD; MBGA68; Number of macrocells: 240; I/O: 80; 7ns

Manufacturer: INTEL

Manufacturer part number:
EPM240ZM68C7N
TME Symbol:
EPM240ZM68C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
MBGA68
Number of macrocells
240
Number of inputs/outputs
80
Quiescent current
90µA
Delay time
7ns
Manufacturer series
Max IIZ
DC supply current
40mA
Supply voltage
  • 1.425...1.575V DC
Gross weight2.6667 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM240ZM68C7N
0 in TME stock
Net price for quantities from 1 pcs - 11.98 EURGross price for quantities from 1 pcs - 11.98 EUR
Net price for quantities from 3 pcs - 10.83 EURGross price for quantities from 3 pcs - 10.83 EUR
Net price for quantities from 9 pcs - 9.43 EURGross price for quantities from 9 pcs - 9.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.