+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM570T144C5N

IC: CPLD; SMD; TQFP144; Number of macrocells: 570; I/O: 116; 5ns


Manufacturer: INTEL

Manufacturer part number:
EPM570T144C5N
TME Symbol:
EPM570T144C5N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP144
Number of macrocells
570
Number of inputs/outputs
116
Quiescent current
12mA
Delay time
5ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM570T144C5N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.34 EURGross price for quantities from 1 pcs - 76.34 EUR
Net price for quantities from 3 pcs - 72.69 EURGross price for quantities from 3 pcs - 72.69 EUR
Net price for quantities from 10 pcs - 66.81 EURGross price for quantities from 10 pcs - 66.81 EUR
Net price for quantities from 60 pcs - 57.72 EURGross price for quantities from 60 pcs - 57.72 EUR