+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM570T144I5N

IC: CPLD; SMD; TQFP144; Number of macrocells: 570; I/O: 116; 5ns


Manufacturer: INTEL

Manufacturer part number:
EPM570T144I5N
TME Symbol:
EPM570T144I5N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP144
Number of macrocells
570
Number of inputs/outputs
116
Quiescent current
12mA
Delay time
5ns
Manufacturer series
Max II
DC supply current
55mA
Supply voltage
  • 2.375...2.625V DC
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL
*
EPM570T144I5N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.