+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM570ZM100C7N

IC: CPLD; SMD; MBGA100; Number of macrocells: 570; I/O: 76; 7ns


Manufacturer: INTEL

Manufacturer part number:
EPM570ZM100C7N
TME Symbol:
EPM570ZM100C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
CPLD
Mounting
SMD
Case
MBGA100
Number of macrocells
570
Number of inputs/outputs
76
Quiescent current
96µA
Delay time
7ns
Manufacturer series
Max II
DC supply current
40mA
Supply voltage
  • 1.425...1.575V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPM570ZM100C7N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.41 USDGross price for quantities from 1 pcs - 63.41 USD
Net price for quantities from 3 pcs - 55.00 USDGross price for quantities from 3 pcs - 55.00 USD
Net price for quantities from 10 pcs - 48.31 USDGross price for quantities from 10 pcs - 48.31 USD