+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR211A064000EZ

Relay: solid state; Icntrl max: 50mA; 400mA; max.60VAC; max.60VDC


Manufacturer: ECE

Manufacturer part number:
EPR211A064000EZ
TME Symbol:
EPR211A064000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
1.4Ω
Mounting
THT
Case
DIP4
Body dimensions
4.7x7.62x3.9mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight0.258 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR211A064000EZ
1669 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 5 pcs - 0.83 EURGross price for quantities from 5 pcs - 0.83 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.67 EUR
Net price for quantities from 97 pcs - 0.62 EURGross price for quantities from 97 pcs - 0.62 EUR
Net price for quantities from 485 pcs - 0.56 EURGross price for quantities from 485 pcs - 0.56 EUR
Packaging method by the manufacturer:Tube = 97 pcs