+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR211A404000EZ

Relay: solid state; Icntrl max: 50mA; 130mA; max.400VAC; EPR; 30Ω


Manufacturer: ECE

Manufacturer part number:
EPR211A404000EZ
TME Symbol:
EPR211A404000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.13A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
30Ω
Mounting
THT
Case
DIP4
Body dimensions
4.7x7.62x3.9mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight0.252 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR211A404000EZ
943 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 97 pcs - 0.68 EURGross price for quantities from 97 pcs - 0.68 EUR
Net price for quantities from 485 pcs - 0.61 EURGross price for quantities from 485 pcs - 0.61 EUR
Packaging method by the manufacturer:Tube = 97 pcs