+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR211AF06000EZ

Relay: solid state; Icntrl max: 50mA; 30mA; max.1.5kVAC; EPR; 300Ω


Manufacturer: ECE

Manufacturer part number:
EPR211AF06000EZ
TME Symbol:
EPR211AF06000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
30mA
Switched voltage
max. 1.5kV AC, max. 1.5kV DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
300Ω
Mounting
THT
Case
DIP6
Body dimensions
8.8x7.62x3.9mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR211AF06000EZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD