+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR311A064100EZ

Relay: solid state; 400mA; max.60VDC; max.60VAC; SMT; SMD4; EPR


Manufacturer: ECE

Manufacturer part number:
EPR311A064100EZ
TME Symbol:
EPR311A064100EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Mounting
SMT
Case
SMD4
Relay variant
1-phase, PhotoMOS
Manufacturer series
EPR
Body dimensions
4.7x7.62x3.5mm
Operate time
1ms
On-state resistance
1.4Ω
Control current max.
50mA
Operating temperature
-40...85°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays ECE,
See other products from this series.:
*
EPR311A064100EZ
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.59 EURGross price for quantities from 1000 pcs - 0.59 EUR