+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EPR411A356100EZ

Relay: solid state; 100mA; max.350VDC; max.350VAC; SMT; SOP6; EPR


Manufacturer: ECE

Manufacturer part number:
EPR411A356100EZ
TME Symbol:
EPR411A356100EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Mounting
SMT
Case
SOP6
Relay variant
1-phase, PhotoMOS
Manufacturer series
EPR
Body dimensions
6.3x4.4x2mm
Operate time
1ms
On-state resistance
30Ω
Control current max.
50mA
Operating temperature
-40...85°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays ECE,
See other products from this series.:
*
EPR411A356100EZ
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.57 EURGross price for quantities from 2000 pcs - 0.57 EUR