+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | equalizer | |
Kind of integrated circuit | video cable equalizer | |
Mounting | SMD | |
Case | QFN16 | |
DC supply current | 900mA | |
Kind of package | tube | |
Transfer rate | 2.97Gbps | |
Range | 140m | |
Kind of cable | coaxial | |
Kind of signal | 3G-SDI SMPTE, HD, SD | |
Manufacturer standard package | 91pcs. |