+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EQCO30T5.2

IC: driver; video cable controller; serial; QFN16; Ch: 1; 3.3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EQCO30T5.2
TME Symbol:
EQCO30T5.2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
video cable controller
Interface
serial
Case
QFN16
Number of channels
1
DC supply current
900mA
Mounting
SMD
Transfer rate
4Gbps
Range
220m
Kind of package
tube
Kind of cable
coaxial
Kind of signal
3G-SDI SMPTE, HD, SD
Manufacturer standard package
91pcs.
Supply voltage
  • 3.3V DC
Integrated circuit features
  • Power over Cable
  • Video over Coax
Gross weight0.0417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
EQCO30T5.2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.