+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-VS02

Air ionizer; compact; ESD; 28x111.6x27mm; 24VDC; 7bar; ±10V


Manufacturer: PANASONIC

Manufacturer part number:
ER-VS02
TME Symbol:
ER-VS02

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
air ionizer
Kind of jonizer
compact
Version
ESD
Body dimensions
28x111.6x27mm
Operating pressure
7bar
Ion balance
±10V
Decay time
1s/100mm
Supply voltage
  • 24V DC
Gross weight125.01 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-VS02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 450.32 EURGross price for quantities from 1 pcs - 450.32 EUR
Net price for quantities from 3 pcs - 419.29 EURGross price for quantities from 3 pcs - 419.29 EUR