+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-XCC2

Mains cable; ESD; Ø5.3x2000mm; Application: air ionizer


Manufacturer: PANASONIC

Manufacturer part number:
ER-XCC2
TME Symbol:
ER-XCC2

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
mains cable
Version
ESD
Body dimensions
Ø5.3x2000mm
Antistatic elements application
air ionizer
Power lead length
2m
Related items
ER-X016, ER-X032, ER-X048, ER-X064, ER-X001, ER-X008
Gross weight87.8 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-XCC2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.91 EURGross price for quantities from 1 pcs - 82.91 EUR
Net price for quantities from 3 pcs - 77.20 EURGross price for quantities from 3 pcs - 77.20 EUR