+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA.0E.302.CLL

Connector: circular; 0E; socket; female; PIN: 2; soldering; 10A; IP68


Manufacturer: LEMO

Manufacturer part number:
ERA.0E.302.CLL
TME Symbol:
ERA.0E.302.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0E
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
10A
IP rating
IP68
Locking system
internal bayonet, push-pull
Wire cross-section
0.34mm2
Gross weight12.02 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERA.0E.302.CLL
4 in TME stock
Net price for quantities from 1 pcs - 41.69 USDGross price for quantities from 1 pcs - 41.69 USD
Net price for quantities from 5 pcs - 38.06 USDGross price for quantities from 5 pcs - 38.06 USD
Net price for quantities from 10 pcs - 35.82 USDGross price for quantities from 10 pcs - 35.82 USD
Net price for quantities from 25 pcs - 35.54 USDGross price for quantities from 25 pcs - 35.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.