+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA.1S.303.CLL

Connector: circular; 1S; socket; male/female; PIN: 3(2+1); 10A; IP50


Manufacturer: LEMO

Manufacturer part number:
ERA.1S.303.CLL
TME Symbol:
ERA.1S.303.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
socket
Kind of connector
male/female
Number of pins
3 (2+1)
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
10A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.34mm2
Gross weight8.14 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERA.1S.303.CLL
12 in TME stock
Net price for quantities from 1 pcs - 43.95 USDGross price for quantities from 1 pcs - 43.95 USD
Net price for quantities from 5 pcs - 40.24 USDGross price for quantities from 5 pcs - 40.24 USD
Net price for quantities from 10 pcs - 38.03 USDGross price for quantities from 10 pcs - 38.03 USD
Net price for quantities from 25 pcs - 35.02 USDGross price for quantities from 25 pcs - 35.02 USD
Net price for quantities from 50 pcs - 31.89 USDGross price for quantities from 50 pcs - 31.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.