+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA.2E.308.CLL

Connector: circular; 2E; socket; male/female; PIN: 8(4+4); 9A

Manufacturer: LEMO

Manufacturer part number:
ERA.2E.308.CLL
TME Symbol:
ERA.2E.308.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2E
Connector
socket
Kind of connector
male/female
Number of pins
8 (4+4)
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
9A
Locking system
internal bayonet, push-pull
Wire cross-section
0.34mm2
Gross weight42.3 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERA.2E.308.CLL
0 in TME stock
Net price for quantities from 1 pcs - 108.72 EURGross price for quantities from 1 pcs - 108.72 EUR
Net price for quantities from 5 pcs - 96.64 EURGross price for quantities from 5 pcs - 96.64 EUR
Net price for quantities from 10 pcs - 84.57 EURGross price for quantities from 10 pcs - 84.57 EUR
No. of pieces (Multiplicity: 1)