+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EREE0804E

Diode: rectifying; SMD; 400V; 8A; TO263; reel,tape


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREE0804E
TME Symbol:
EREE0804E-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
8A
Semiconductor structure
single diode
Case
TO263
Kind of package
reel, tape
Gross weight2.464 g
Certificates
See other products in this category: SMD universal diodes EATON ELECTRONICS,
*
EREE0804E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR