+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EREE0804FPL

Diode: rectifying; THT; 400V; 8A; TO220FP-2; tube


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREE0804FPL
TME Symbol:
EREE0804FPL-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
8A
Semiconductor structure
single diode
Case
TO220FP-2
Kind of package
tube
Gross weight2.934 g
Certificates
See other products in this category: THT universal diodes EATON ELECTRONICS,
*
EREE0804FPL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR