+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP-PROG-2

Programmer: for ESP32 WiFi modules; USB; pin strips,USB C


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP-PROG-2
TME Symbol:
ESP-PROG-2

Specification

Manufacturer
ESPRESSIF
Type of ICs programmer
for ESP32 WiFi modules
Communication with PC
USB
Connection
pin strips, USB C
Dimensions
62x27mm
Components
ESP32-S3-MINI-1, ESP32-S3-MINI-1-N8
Associated circuits
  • ESP32
  • ESP32-c3
  • ESP32-S2
  • ESP32-S3
  • ESP8266
Interface
  • GPIO
  • I2C
  • JTAG
  • SPI
  • UART
  • USB
Kit contents
  • IDC cable x2
  • USB programmer
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers ESPRESSIF,
*
ESP-PROG-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.36 EURGross price for quantities from 1 pcs - 11.36 EUR
Net price for quantities from 3 pcs - 10.91 EURGross price for quantities from 3 pcs - 10.91 EUR
Net price for quantities from 10 pcs - 10.01 EURGross price for quantities from 10 pcs - 10.01 EUR