+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-C6FH4

IC: SoC; Bluetooth: 5.3,BLE; WiFi; IEEE 802.11b/g/n; SMD; QFN32


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C6FH4
TME Symbol:
ESP32-C6FH4

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
5.3, BLE
Kind of network
WiFi
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Case
QFN32
Dimensions
13.2x16.6x2.4mm
Band
2.412...2.484GHz
Memory
320kB ROM 512kB SRAM 4MB FLASH
Number of cores
1
Manufacturer series
ESP32-C6
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • MCPWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
See other products from this series.:
*
ESP32-C6FH4
4670 in TME stock
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 5 pcs - 2.20 EURGross price for quantities from 5 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 2.00 EURGross price for quantities from 25 pcs - 2.00 EUR
Net price for quantities from 100 pcs - 1.88 EURGross price for quantities from 100 pcs - 1.88 EUR
Net price for quantities from 500 pcs - 1.81 EURGross price for quantities from 500 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs