+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-D0WD

IC: SoC; Bluetooth: BLE; 19.5dBm; WiFi; SMD; QFN48; 5x5mm; Cores: 2

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-D0WD
TME Symbol:
ESP32-D0WD

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
BLE
Transmitter output power
19.5dBm
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IBM MQTT, IPv4, IPv6, SSL, TCP, UDP
Mounting
SMD
Case
QFN48
Dimensions
5x5mm
Ciphering
AES, WPA2-PSK, WPA
Band
2.412...2.484GHz
Receiver sensitivity
-98dBm
Programmers and development kits features
temperature sensor
Number of cores
2
Supply voltage
  • 2.3...3.6V DC
Interface
  • Ethernet
  • GPIO
  • I2C x2
  • I2S x2
  • SPI x4
  • UART x3
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-D0WD
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order