+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-PICO-D4

IC: SiP; Bluetooth: BLE; WiFi; SMD; QFN48; 7x7mm; 2.412÷2.484GHz


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-PICO-D4
TME Symbol:
ESP32-PICO-D4

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SiP
Bluetooth version
BLE
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IBM MQTT, IPv4, IPv6, SSL, TCP, UDP
Mounting
SMD
Case
QFN48
Dimensions
7x7mm
Ciphering
AES, WPA2-PSK, WPA
Band
2.412...2.484GHz
Programmers and development kits features
temperature sensor
Memory
4MB FLASH
Number of cores
2
Supply voltage
  • 3...3.6V DC
Interface
  • Ethernet
  • GPIO
  • I2C x2
  • I2S x2
  • SPI x4
  • UART x3
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-PICO-D4
1440 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
Net price for quantities from 250 pcs - 4.82 USDGross price for quantities from 250 pcs - 4.82 USD
Net price for quantities from 500 pcs - 4.61 USDGross price for quantities from 500 pcs - 4.61 USD
Net price for quantities from 1000 pcs - 4.43 USDGross price for quantities from 1000 pcs - 4.43 USD
Net price for quantities from 2000 pcs - 4.26 USDGross price for quantities from 2000 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs