+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S2FH2

IC: SoC; WiFi; SMD; QFN56; 7x7mm; Ciphering: AES,HMAC,RNG,RSA,SHS

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S2FH2
TME Symbol:
ESP32-S2FH2

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Kind of network
WiFi
Mounting
SMD
Case
QFN56
Dimensions
7x7mm
Ciphering
AES, HMAC, RNG, RSA, SHS
Memory
320kB SRAM 2MB FLASH
Number of cores
1
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • 2-wire
  • ADC x2
  • DAC
  • GPIO
  • I2C
  • I2S
  • PWM
  • SPI
  • UART
  • USB OTG
Gross weight0.207 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S2FH2
1938 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs