+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S2R2

IC: SoC; WiFi; SMD; QFN56; 7x7mm; Ciphering: AES,HMAC,RNG,RSA,SHS

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S2R2
TME Symbol:
ESP32-S2R2

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Kind of network
WiFi
Mounting
SMD
Case
QFN56
Dimensions
7x7mm
Ciphering
AES, HMAC, RNG, RSA, SHS
Memory
320kB SRAM 2MB PSRAM
Number of cores
1
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • 2-wire
  • ADC x2
  • DAC
  • GPIO
  • I2C
  • I2S
  • PWM
  • SPI
  • UART
  • USB OTG
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S2R2
0 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 100 pcs - 1.71 EURGross price for quantities from 100 pcs - 1.71 EUR
Net price for quantities from 250 pcs - 1.57 EURGross price for quantities from 250 pcs - 1.57 EUR
Net price for quantities from 500 pcs - 1.46 EURGross price for quantities from 500 pcs - 1.46 EUR
Net price for quantities from 1000 pcs - 1.35 EURGross price for quantities from 1000 pcs - 1.35 EUR
Net price for quantities from 2000 pcs - 1.34 EURGross price for quantities from 2000 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)