+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ESP32-S3FN8

IC: SoC; Bluetooth: BLE; WiFi; SMD; QFN56; 7x7mm; 512kBSRAM,8MBFLASH


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S3FN8
TME Symbol:
ESP32-S3FN8

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
BLE
Kind of network
WiFi
Mounting
SMD
Case
QFN56
Dimensions
7x7mm
Ciphering
AES, HMAC, RNG, RSA, SHS
Memory
512kB SRAM 8MB FLASH
Number of cores
2
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • pulse
  • PWM
  • SDIO
  • SPI
  • UART
  • USB OTG
Gross weight0.185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S3FN8
0 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 250 pcs - 3.62 USDGross price for quantities from 250 pcs - 3.62 USD
Net price for quantities from 500 pcs - 3.45 USDGross price for quantities from 500 pcs - 3.45 USD
Net price for quantities from 1000 pcs - 3.33 USDGross price for quantities from 1000 pcs - 3.33 USD
Net price for quantities from 2000 pcs - 3.22 USDGross price for quantities from 2000 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.