+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S2-DEVKIT-LIPO

Dev.kit: WiFi; Comp: CH340T,ESP32-S2-WROOM; No.of butt: 2; IoT


Manufacturer: OLIMEX

Manufacturer part number:
ESP32-S2-DEVKIT-LIPO
TME Symbol:
ESP32S2DEVKIT-LIPO

Specification

Manufacturer
OLIMEX
Type of development kit
WiFi
Components
CH340T, ESP32-S2-WROOM
Connection
pin strips, power supply, USB micro
Number of buttons
2
Ciphering
WPA2, WPA2-PSK
Application
IoT
Kind of architecture
32bit
Processor
Xtensa LX7
Kit contents
prototype board
Interface
  • USB
  • WiFi
Supply voltage
  • 5V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • USB - UART converter
Gross weight25.44 g
Certificates

WATCH VIDEO

See other products in this category: Development kits for data transmission OLIMEX,
*
ESP32-S2-DEVKIT-LIPO
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.04 EURGross price for quantities from 1 pcs - 9.04 EUR
Net price for quantities from 5 pcs - 8.32 EURGross price for quantities from 5 pcs - 8.32 EUR