+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP8285N08

IC: SoC; 19dBm; WiFi; FTP,HTTP,IPv4,TCP,UDP; I2C,SDIO,SPI,UART


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP8285N08
TME Symbol:
ESP8285N08

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Transmitter output power
19dBm
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Case
QFN32
Ciphering
AES, WPA2, WPA, WPS
Band
2.412...2.484GHz
Receiver sensitivity
b: -97 dBm, g: -74 dBm, n: -70 dBm
Memory
1MB FLASH
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • SDIO
  • SPI
  • UART
Gross weight0.755 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP8285N08
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order