+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068021

Washer; round; h=2mm; D=18mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10068021
TME Symbol:
ESS-10068021

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round
Internal diameter
12mm
Height
2mm
Outside diameter
18mm
Material
polyamide
Colour
natural
Gross weight1.72 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068021
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 50 pcs - 0.12 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 250 pcs - 0.11 GBPGross price for quantities from 250 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.09 GBP