+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10069721

Washer; round; h=3mm; D=50mm


Manufacturer: ESSENTRA

Manufacturer part number:
10069721
TME Symbol:
ESS-10069721

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round
Internal diameter
17mm
Height
3mm
Outside diameter
50mm
Gross weight4.55 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10069721
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 0.95 EURGross price for quantities from 250 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 0.84 EUR