+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10103708

Stopper; H: 7.5mm; push-in; Flange dia: 12mm; black; LDPE


Manufacturer: ESSENTRA

Manufacturer part number:
10103708
TME Symbol:
ESS-10103708

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
7.5mm
Mounting
push-in
Flange diameter
12mm
Colour
black
Panel cutout diameter
5.4mm
Material
LDPE
Gross weight0.81 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10103708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.18 EURGross price for quantities from 25 pcs - 0.18 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR