+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10116821

Washer; round,with protection; D=10mm; h=2.7mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
10116821
TME Symbol:
ESS-10116821

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
6.4mm
Outside diameter
10mm
Height
2.7mm
Material
polyamide
Gross weight0.8 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10116821
0 in TME stock
Net price for quantities from 20 pcs - 0.08 EURGross price for quantities from 20 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.