+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10180310

Stopper; H: 7.5mm; black; Ømount.hole: 5.4mm

Manufacturer: ESSENTRA

Manufacturer part number:
10180310
TME Symbol:
ESS-10180310

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
7.5mm
Colour
black
Panel cutout diameter
5.4mm
Gross weight0.58 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10180310
0 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)