+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10357521

Washer; round,with protection; h=1mm; D=13mm; polycarbonate


Manufacturer: ESSENTRA

Manufacturer part number:
10357521
TME Symbol:
ESS-10357521

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round, with protection
Internal diameter
5.5mm
Height
1mm
Outside diameter
13mm
Material
polycarbonate
Gross weight3.71 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10357521
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.24 EUR