+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ESUC0450

Current monitoring module; ESU; IP20; 8÷30VDC; 2÷40A; -40÷80°C


Manufacturer: CELDUC

Manufacturer part number:
ESUC0450
TME Symbol:
ESUC0450

Specification

Manufacturer
CELDUC
Type of relays accessories
current monitoring module
Manufacturer series
ESU
IP rating
IP20
Controlled parameter range
2...40A
Operating temperature
-40...80°C
Related items
SU, SUL
Supply voltage
  • 8...30V DC
Gross weight53.7 g
Certificates
EAN code3760283307636
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
ESUC0450
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.86 GBPGross price for quantities from 1 pcs - 102.86 GBP
Net price for quantities from 5 pcs - 82.70 GBPGross price for quantities from 5 pcs - 82.70 GBP
Net price for quantities from 10 pcs - 77.54 GBPGross price for quantities from 10 pcs - 77.54 GBP