+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESUC0480

Current monitoring module; ESU; IP20; 16.8÷45VDC; 2÷40A; -40÷80°C


Manufacturer: CELDUC

Manufacturer part number:
ESUC0480
TME Symbol:
ESUC0480

Specification

Manufacturer
CELDUC
Type of relays accessories
current monitoring module
Manufacturer series
ESU
IP rating
IP20
Controlled parameter range
2...40A
Operating temperature
-40...80°C
Related items
SU, SUL
Supply voltage
  • 16.8...45V DC
Gross weight80 g
Certificates
EAN code3760283307629
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
ESUC0480
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 131.14 USDGross price for quantities from 1 pcs - 131.14 USD
Net price for quantities from 5 pcs - 104.91 USDGross price for quantities from 5 pcs - 104.91 USD
Net price for quantities from 10 pcs - 98.36 USDGross price for quantities from 10 pcs - 98.36 USD