+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET01MD1V3BE

Switch: toggle; Pos: 2; SPST; ON-ON; 0.4A/20VAC; 0.4A/20VDC; ET; IP57

Manufacturer: C&K

Manufacturer part number:
ET01MD1V3BE
TME Symbol:
ET01MD1V3BE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-ON
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Leads
for PCB, straight
Manufacturer series
ET
Operating temperature
-30...85°C
Knob height
6.1mm
Max. contact resistance:
20mΩ
Body dimensions
13.39x8.13x5.08mm
Electrical life
60000 cycles
Min. insulation resistance
1GΩ
IP rating
IP57
Contact material
gold
Mounting
PCB, THT
Gross weight1.535 g
Certificates
See other products in this category: Toggle Switches C&K
*
ET01MD1V3BE
Product withdrawn from the offer
Use the specification table below to search for similar products