+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET205

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 37mm; EUROMAS II; ABS


Manufacturer: BOPLA

Manufacturer part number:
ET205
TME Symbol:
ET205

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
37mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight34 g
Certificates
EAN code4049505025961
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET205
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 6.32 EUR
Net price for quantities from 3 pcs - 5.98 EURGross price for quantities from 3 pcs - 5.98 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 5.68 EUR