+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV111

Enclosure: junction box; X: 111mm; Y: 111mm; Z: 68mm


Manufacturer: PCE

Manufacturer part number:
EV111
TME Symbol:
EV-111

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
111mm
Dimension Y
111mm
Dimension Z
68mm
Version
with membrane cable glands
Cover colour
light grey
Enclosure description
7 x gland
Gross weight149.3 g
Certificates
See other products in this category: Junction boxes PCE,
*
EV111
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD