+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV231

Enclosure: junction box; X: 185mm; Y: 245mm; Z: 95mm; IP66,IP67


Manufacturer: PCE

Manufacturer part number:
EV231
TME Symbol:
EV-231

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
185mm
Dimension Y
245mm
Dimension Z
95mm
IP rating
IP66, IP67
Body colour
light grey
Cover colour
light grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Enclosure description
10 x gland
Gross weight497.3 g
Certificates
See other products in this category: Junction boxes PCE,
*
EV231
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.88 EURGross price for quantities from 1 pcs - 9.88 EUR
Net price for quantities from 4 pcs - 9.28 EURGross price for quantities from 4 pcs - 9.28 EUR
Net price for quantities from 8 pcs - 8.68 EURGross price for quantities from 8 pcs - 8.68 EUR
Net price for quantities from 16 pcs - 8.08 EURGross price for quantities from 16 pcs - 8.08 EUR