+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV322

Enclosure: junction box; X: 245mm; Y: 335mm; Z: 133mm


Manufacturer: PCE

Manufacturer part number:
EV322
TME Symbol:
EV-322

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
245mm
Dimension Y
335mm
Dimension Z
133mm
Version
with membrane cable glands
Cover colour
light grey
Enclosure description
12 x gland
Gross weight935.8 g
Certificates
See other products in this category: Junction boxes PCE,
*
EV322
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.36 USDGross price for quantities from 1 pcs - 29.36 USD
Net price for quantities from 6 pcs - 27.75 USDGross price for quantities from 6 pcs - 27.75 USD
Net price for quantities from 18 pcs - 25.96 USDGross price for quantities from 18 pcs - 25.96 USD
Net price for quantities from 36 pcs - 24.17 USDGross price for quantities from 36 pcs - 24.17 USD