+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV11S96A

Dev.kit: Microchip; interface; Uoper: 3.3V; Components: LAN9354


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV11S96A
TME Symbol:
EV11S96A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
Ethernet
Kind of module
interface
Operating voltage
3.3V
Components
LAN9354
Kit contents
base board
Supply voltage
  • 3.3V
Gross weight98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
EV11S96A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.