+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Alternative designations: PIC32WFI32E CURIOSITY BOARD
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip PIC | |
Family | PIC32 | |
Manufacturer series | Curiosity | |
Connection | mikroBUS socket, USB micro, XPRO plug | |
Number of add-on connectors | 3 | |
Components | WFI32E01PC | |
Kit contents | prototype board | |
Programmers and development kits features | integrated programmer/debugger |