+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EV20T65A

Dev.kit: Microchip; Components: ATA6571; ATA6571; 4.5÷28V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV20T65A
TME Symbol:
EV20T65A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
CAN
Components
ATA6571
Kit contents
ATA6571
Programmers and development kits features
CAN bus board
Supply voltage
  • 4.5...28V
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
EV20T65A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.