+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EV22L65A

Dev.kit: Microchip; Curiosity; Components: WBZ450PE


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV22L65A

Alternative designations: WBZ450 CURIOSITY BOARD

TME Symbol:
EV22L65A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Manufacturer series
Curiosity
Connection
2pin, pin strips, USB B micro socket
Components
WBZ450PE
Programmers and development kits features
integrated programmer/debugger
Interface
  • GPIO
  • UART
  • USB
Kit contents
  • prototype board
  • USB A - USB B micro cable
Gross weight127.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
EV22L65A
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.