+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV42P34A

Dev.kit: evaluation; Ethernet; Usup: 44÷57VDC; Kit: base board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV42P34A
TME Symbol:
EV42P34A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Interface
Ethernet
Kit contents
base board
Operating voltage
44...57V DC
Supply voltage
  • 44...57V DC
Gross weight67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
EV42P34A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.